The 74AHCT04DGVRE4 is a surface mount logic inverter from Texas Instruments, packaged in a TFSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device has a propagation delay of 7.7ns and a quiescent current of 2uA. It is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments SN74AHCT04DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT04DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT04DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.