
The SN74AHCT04DRE4 is a 6-bit inverter logic IC from Texas Instruments. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 125°C. The device is designed to operate with a supply voltage of 4.5V to 5.5V and has a propagation delay of 7.7ns. The SN74AHCT04DRE4 is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments SN74AHCT04DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT04DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT04DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
