
Hex Inverter IC, featuring six independent inverting buffer gates. This CMOS logic component operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers an output current of 8mA. With a propagation delay of 8.5ns, it is housed in a 14-pin PDIP package suitable for through-hole mounting. The device supports an operating temperature range from -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74AHCT04N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AHCT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.032734oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
