
The SN74AHCT04NE4 is a 6-bit inverter logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a PDIP package and is mounted through a hole. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a propagation delay of 7.7ns and a quiescent current of 2uA.
Sign in to ask questions about the Texas Instruments SN74AHCT04NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT04NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT04NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
