
Surface mount hex inverter IC featuring six independent buffer/inverter gates. Operating from a 4.5V to 5.5V supply range with a nominal 5V, this CMOS logic component offers a 7.7ns propagation delay and 8.5ns turn-on delay. It supports a low-level output current of 8mA and a high-level output current of -8mA, with a quiescent current of 2µA. Designed for operation between -40°C and 125°C, this RoHS compliant, lead-free component is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74AHCT04NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT04NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT04NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
