The SN74AHCT04PWG4 is a 6-input inverter integrated circuit from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP package for surface mount applications. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The inverter has a propagation delay of 7.7ns and a quiescent current of 2uA. It is RoHS compliant and available in a 90-piece rail/Tube packaging.
Sign in to ask questions about the Texas Instruments SN74AHCT04PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT04PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT04PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
