
Hex 1-input inverter gate IC featuring CMOS technology and a 74AHCT series designation. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Offers 6 independent inverter circuits, each with a single input and a maximum operating temperature of 85°C. Packaged in a 14-pin TSSOP surface mount configuration, suitable for high-density applications. Delivers a low quiescent current of 2µA and a propagation delay of 7.7ns.
Sign in to ask questions about the Texas Instruments SN74AHCT04PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT04PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT04PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
