
Hex Inverter IC, featuring six independent inverting gates within a 14-pin TSSOP package. This CMOS logic component operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports output currents of 8mA (low level) and -8mA (high level). Engineered for surface mounting, it offers a wide operating temperature range from -40°C to 125°C, with propagation delays of 7.7ns and turn-on delay times of 8.5ns. The RoHS compliant, lead-free component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHCT04PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT04PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT04PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
