
Quadruple 2-input positive-AND gates, this integrated circuit features four independent AND gates, each with two inputs and one output. Operating with a supply voltage range of 4.5V to 5.5V and a nominal 5V, it offers a high-level output current of -8mA and a low-level output current of 8mA. The component utilizes CMOS technology and is housed in a 14-TVSOP surface-mount package. With a propagation delay of 7.9ns and a turn-on delay time of 8ns, it is designed for operation across a wide temperature range from -40°C to 125°C. This RoHS compliant, lead-free component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHCT08DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT08DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT08DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
