
Quad 2-input AND gate IC, featuring TTL-compatible CMOS inputs and operating from a 4.5V to 5.5V supply. This surface-mount component, housed in a 14-TSSOP package, offers a propagation delay of 9ns and a turn-on delay time of 8ns. It supports output currents of 8mA (low level) and -8mA (high level), with a quiescent current of 2µA. Designed for operation across a wide temperature range of -40°C to 125°C, this RoHS-compliant integrated circuit is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHCT08PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT08PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT08PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
