
Automotive-grade Quadruple 2-Input Positive-AND Gates, featuring CMOS technology and a 74AHCT series designation. This surface-mount IC operates within a 4.5V to 5.5V supply voltage range, with a nominal 5V operating voltage, and supports a wide temperature range from -40°C to 125°C. It offers a low quiescent current of 2µA and a maximum propagation delay of 7.9ns. The component is RoHS compliant and lead-free, packaged in a 14-SOIC tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHCT08QDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT08QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT08QDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
