Automotive-grade Quadruple 2-Input Positive-AND Gates, packaged in a 14-SOIC surface-mount case. Features a wide operating temperature range of -40°C to 125°C and a supply voltage range of 4.5V to 5.5V. Delivers 8mA high and low level output current with a quiescent current of 2µA. Offers a propagation delay of 7.9ns and a turn-on delay time of 9ns. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHCT08QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT08QDRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 9ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT08QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
