
Quadruple 2-input positive AND gates, featuring CMOS technology and a 74AHCT series designation. Operating across a wide temperature range of -40°C to 125°C, this component supports supply voltages from 4.5V to 5.5V with a nominal 5V operating voltage. Delivering 8mA of low-level output current and -8mA of high-level output current, it offers a propagation delay of 7.9ns. Packaged in a 14-TSSOP surface-mount format, this RoHS compliant, lead-free component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHCT08QPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT08QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT08QPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
