Quadruple 2-Input Positive-AND Gates IC, featuring CMOS technology and a 74AHCT series designation. This surface mount component operates within a 4.5V to 5.5V supply voltage range, with a nominal 5V operating voltage. It offers 4 independent AND gates, each with 2 inputs and 1 output, and supports a high level output current of -8mA and a low level output current of 8mA. The device is packaged in a 14-TSSOP for tape and reel distribution, with a propagation delay of 9ns. Operating across a temperature range of -40°C to 125°C, this lead-free and RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Texas Instruments SN74AHCT08QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT08QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.002004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT08QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
