
Dual-element monostable multivibrator featuring CMOS technology and Schmitt trigger inputs. This surface-mount IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers independent control of two elements, each capable of 8mA output current, and boasts a propagation delay of 15ns. Designed for a wide temperature range of -40°C to 85°C, this RoHS-compliant component is packaged in a 16-pin SOIC.
Texas Instruments SN74AHCT123AD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT123AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
