Dual retriggerable monostable multivibrator IC featuring two independent circuits. This CMOS device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a 5.3ns propagation delay and a 15ns turn-on delay time. The component supports a high level output current of -8mA and a low level output current of 8mA. Packaged in a 16-SSOP for surface mounting, it functions within a -40°C to 85°C temperature range and includes Schmitt trigger inputs.
Texas Instruments SN74AHCT123ADBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.3ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT123ADBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.