
Quadruple bus buffer gates with 3-state outputs, featuring CMOS technology and a 7.5ns propagation delay. This surface mount integrated circuit operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers four independent buffer elements, each with one input and one non-inverting, 3-state output, supporting ±8mA high and low level output current. Packaged in a 14-TSSOP with dimensions of 5mm length, 4.4mm width, and 1.2mm height, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments SN74AHCT125PWRE4 technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 10ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT125PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
