
Automotive-grade quadruple bus buffer gates with 3-state outputs, featuring a 7.5ns propagation delay and 10ns turn-on delay. This CMOS buffer IC operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage, and supports 8mA high-level and low-level output currents. Designed for surface mounting, it comes in a 14-SOIC package and operates across a wide temperature range of -40°C to 125°C. The device offers 4 independent buffer elements, each with one input and one non-inverting, 3-state output.
Sign in to ask questions about the Texas Instruments SN74AHCT125QDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT125QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT125QDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
