
Automotive-grade quadruple bus buffer gates with 3-state outputs, featuring CMOS technology and a 5V operating supply voltage. This surface-mount component offers 4 independent buffer elements, each with a single input and output, supporting non-inverting logic. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C, with a maximum supply voltage of 5.5V. Key specifications include a 7.5ns propagation delay and 3-state output capability, with low quiescent current. Packaged in a 14-SOIC format on tape and reel, this lead-free and RoHS-compliant component is ideal for demanding automotive environments.
Sign in to ask questions about the Texas Instruments SN74AHCT125QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT125QDRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT125QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
