
Quadruple bus buffer gates with 3-state outputs, featuring a 7.5ns propagation delay and 10ns turn-on delay. This CMOS buffer operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. Designed for surface mounting, it comes in a 14-TSSOP package and supports a wide temperature range of -40°C to 125°C. The device offers 4 channels, each with a single bit buffer function, and provides 8mA of low-level output current and -8mA of high-level output current.
Sign in to ask questions about the Texas Instruments SN74AHCT125QPWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT125QPWREP technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT125QPWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
