
Quadruple bus buffer gates with 3-state outputs, featuring 4 independent buffer elements, each with one input and one output. Operating from a 4.5V to 5.5V supply range, this CMOS logic IC offers a 3-state output type and supports a low-level output current of 8mA and a high-level output current of -8mA. The component is housed in a compact 3.65mm x 3.65mm x 0.95mm VQFN package, suitable for surface mounting, and operates across a temperature range of -40°C to 125°C. Propagation delay is 7.5ns, with a turn-on delay time of 10ns.
Sign in to ask questions about the Texas Instruments SN74AHCT125RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT125RGYR technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 3.65mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT125RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
