Quadruple 3-state buffer gates with non-inverting logic, featuring four independent buffer elements. Operates with a supply voltage range of 4.5V to 5.5V, supporting a maximum high-level output current of -8mA and a low-level output current of 8mA. This surface-mount component is housed in a 14-SOIC package with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. It offers a propagation delay of 7.5ns and is RoHS compliant, suitable for operation across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AHCT126DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT126DG4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 7.5ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT126DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
