
The SN74AHCT126DRE4 is a 4-channel inverting buffer with a maximum operating temperature of 125°C and a maximum supply voltage of 5.5V. It is packaged in a 4-pin SOIC package and is RoHS compliant. The device has a propagation delay of 7.5ns and is available in a tape and reel packaging with 2500 units per package. It is suitable for use in logic applications where a high level of output current is required, with a maximum output current of 8mA.
Sign in to ask questions about the Texas Instruments SN74AHCT126DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT126DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT126DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.