
Quad 3-state buffer with TTL-compatible CMOS inputs, operating from 4.5V to 5.5V. Features 4 non-inverting channels, each with one input and one output. Offers a high level output current of -8mA and a low level output current of 8mA. Packaged in a 14-SO surface mount case with a propagation delay of 7.5ns. Suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AHCT126NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT126NSR technical specifications.
| Package/Case | SO |
| Height | 2mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Thickness | 1.95mm |
| Turn-On Delay Time | 10ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT126NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
