The SN74AHCT126NSRE4 is a 4-channel inverting buffer from Texas Instruments. It operates at a supply voltage range of 4.5V to 5.5V and can handle a high level output current of 8mA. The device is packaged in a surface mount SO package and is rated for operation between -40°C and 85°C. It is RoHS compliant and available in quantities of 2000 units per reel.
Sign in to ask questions about the Texas Instruments SN74AHCT126NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT126NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT126NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.