
Automotive-grade quadruple bus buffer gates with 3-state outputs, featuring CMOS technology. This surface-mount buffer operates with a 5V supply voltage (4.5V to 5.5V range) and offers 4 non-inverting buffer elements, each with one input and one output. Delivering 8mA low-level and -8mA high-level output current, it boasts a propagation delay of 7.5ns and a turn-on delay of 10ns. Designed for a wide operating temperature range of -40°C to 125°C, this RoHS compliant component is supplied in a 14-SOIC package on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHCT126QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT126QDRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT126QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.