
Quadruple positive-NAND gates featuring Schmitt-trigger inputs. This integrated circuit offers 4 independent NAND gate circuits, each with 2 inputs and 1 output. Operating from a 4.5V to 5.5V supply range, it provides 8mA of output current at both high and low levels. The component utilizes CMOS technology and is housed in a 14-SSOP surface-mount package, suitable for operation between -40°C and 85°C. Propagation delay is rated at 9ns.
Sign in to ask questions about the Texas Instruments SN74AHCT132DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT132DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT132DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.