CMOS 2-input NAND gate IC featuring Schmitt trigger inputs for enhanced noise immunity. This logic gate operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a low quiescent current of 2µA. It offers an output current of 8mA (both high and low levels) and a propagation delay of 9ns. Encased in a 14-pin PDIP package for through-hole mounting, this RoHS compliant component contains 4 independent gates, each with 2 inputs.
Sign in to ask questions about the Texas Instruments SN74AHCT132NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT132NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT132NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.