
Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SO -40 to 85
Texas Instruments SN74AHCT132NS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Bits | 4 |
| RoHS | Compliant |
No datasheet is available for this part.
