
Quadruple positive-NAND gates featuring Schmitt-trigger inputs. This integrated circuit offers four independent NAND gates, each with two input lines. Operating within a supply voltage range of 4.5V to 5.5V, it provides 8mA of output current at both high and low levels. Designed for surface mounting in a SOP package, this RoHS compliant component functions across an industrial temperature range of -40°C to 85°C with a typical propagation delay of 9ns.
Sign in to ask questions about the Texas Instruments SN74AHCT132NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT132NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 10ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT132NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
