The SN74AHCT132NSRG4 is a 4-channel NAND gate logic IC with SCHMITT TRIGGER input and 8mA output current. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 4.5V to 5.5V. This IC is mounted using surface mount technology and is available in a tape and reel packaging format with 2000 units per package.
Sign in to ask questions about the Texas Instruments SN74AHCT132NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT132NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT132NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.