Quad 2-input NAND gate IC featuring Schmitt-Trigger inputs for enhanced noise immunity. Operates with a supply voltage range of 4.5V to 5.5V, offering 8mA high and low level output current. This surface-mount TSSOP package component boasts a 9ns propagation delay and a quiescent current of 2uA. Designed for operation across a wide temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHCT132PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT132PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT132PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
