
3-line to 8-line decoder/demultiplexer featuring CMOS technology. This single circuit, surface-mount device operates with a 5V supply voltage (4.5V to 5.5V range) and offers 3 input lines controlling 8 output lines. It provides a 12ns propagation delay and 110MHz bandwidth, with a maximum power dissipation of 300mW. The component is RoHS compliant and packaged in a 16-SSOP for tape and reel distribution, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AHCT138DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT138DBR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 300mW |
| Propagation Delay | 12ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT138DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
