This 3-to-8 demultiplexer/decoder IC features an inverting output and operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 8 output lines and 8 independent elements, supporting a single supply type with CMOS technology. Key electrical specifications include a low-level output current of 8mA and a high-level output current of -8mA, with a propagation delay of 12ns. The component is designed for surface mounting in an SSOP package and is RoHS compliant.
Texas Instruments SN74AHCT138DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
No datasheet is available for this part.