
CMOS 3-line to 8-line decoder/demultiplexer with 8mA high and low level output current. Features a single independent circuit, 3 input lines, and 8 output lines. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a 12ns propagation delay and 13ns turn-on delay. Packaged in a 16-TSSOP, surface mount configuration, this lead-free and RoHS compliant component functions across a -55°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments SN74AHCT138MPWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT138MPWREP technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT138MPWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
