
3-line to 8-line decoder/demultiplexer featuring 12ns propagation delay and 13ns turn-on delay. This CMOS device operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers 8 output lines with 8mA high and low level output current, and a bandwidth of 110MHz. Designed for surface mounting, this RoHS compliant component is packaged in a 16-SO (SOP) tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHCT138NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT138NSR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT138NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
