
The SN74AHCT138PWE4 is an 8-bit demultiplexer and decoder from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can supply up to 8mA of current. The device is packaged in a TSSOP16 package and is compliant with RoHS regulations. It features a propagation delay of 12ns and a bandwidth of 110MHz. The SN74AHCT138PWE4 is a lead-free, surface-mount device that can be used in a variety of logic applications.
Sign in to ask questions about the Texas Instruments SN74AHCT138PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT138PWE4 technical specifications.
| Bandwidth | 110MHz |
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT138PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
