The SN74AHCT138QDRQ1 is a 4-bit decoder from Texas Instruments, operating at a bandwidth of 110MHz. It is packaged in a lead-free SOIC-16 package and is RoHS compliant. The device is designed to function within a temperature range of -40°C to 125°C, with a supply voltage of 4.5V to 5.5V. It has 3 input lines and 8 output lines, making it suitable for various logic applications.
Sign in to ask questions about the Texas Instruments SN74AHCT138QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT138QDRQ1 technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | SN74AHCT138Q-Q1 |
| Weight | 0.004984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT138QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.