
3-Line to 8-Line Decoder/Demultiplexer, CMOS technology, featuring 3 input lines and 8 output lines. Operates with a supply voltage range of 4.5V to 5.5V, with a typical 5V operating voltage. Offers a bandwidth of 110MHz and a propagation delay of 12ns. This surface mount component is packaged in a 16-VQFN EP, suitable for temperatures from -40°C to 85°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHCT138RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT138RGYR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | VQFN EP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT138RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
