Dual 2-line to 4-line decoders/demultiplexers featuring two independent circuits. This CMOS component operates with a single supply voltage range of 4.5V to 5.5V, typically 5V, and supports a bandwidth of 110MHz. It offers 2 input lines and 4 output lines per circuit, with a propagation delay of 8.5ns. Designed for through-hole mounting in a PDIP package, it operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments SN74AHCT139NE4 technical specifications.
| Bandwidth | 110MHz |
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
No datasheet is available for this part.