
The SN74AHCT139NSRE4 is a dual 2-input 4-output multiplexer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a single 4.5V to 5.5V voltage. The device features two independent circuits with high and low level output currents of 8mA each. It is available in a lead-free SO package, compliant with RoHS regulations, and is packaged in tape and reel quantities of 4000 units.
Sign in to ask questions about the Texas Instruments SN74AHCT139NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT139NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT139NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
