The SN74AHCT139NSRG4 is a dual 2-channel logic multiplexer from Texas Instruments, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a high level output current and low level output current of 8mA each. The multiplexer is available in a tape and reel packaging with 4000 units per package.
Sign in to ask questions about the Texas Instruments SN74AHCT139NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT139NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT139NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
