
Dual 2-line to 4-line decoder/demultiplexer IC featuring two independent circuits. CMOS technology supports a 4.5V to 5.5V operating supply voltage range with a typical 5V operation. Offers 2 input lines and 4 output lines per circuit, with a maximum bandwidth of 110MHz and a propagation delay of 8.5ns. Surface mountable in a 16-TSSOP package, operating from -40°C to 85°C.
Texas Instruments SN74AHCT139PW technical specifications.
| Bandwidth | 110MHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT139PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
