Dual 2-to-4 demultiplexer/decoder IC with inverting outputs, featuring CMOS technology and a single supply voltage of 5V (4.5V to 5.5V range). This surface-mount component offers two independent circuits, each with two input lines and four output lines, and boasts a propagation delay of 8.5ns. Operating across a temperature range of -40°C to 85°C, it supports a low-level output current of 8mA and a high-level output current of -8mA, with a quiescent current of 2uA. Packaged in a 16-pin TSSOP, this RoHS-compliant device is designed for efficient logic implementation.
Sign in to ask questions about the Texas Instruments SN74AHCT139PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT139PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT139PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.