Six-input Schmitt trigger inverter gates with CMOS technology, operating from a 4.5V to 5.5V supply range. Features include a 5V operating supply voltage, 8ns propagation delay, and 9ns turn-on delay. This surface mount component is housed in a 14-pin SSOP package, offering a high level output current of -8mA and a low level output current of 8mA. Operating temperature range is -40°C to 85°C, with a quiescent current of 2uA.
Sign in to ask questions about the Texas Instruments SN74AHCT14DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT14DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT14DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.