Hex 1-input inverter gate with Schmitt trigger input. Features 6 independent inverter circuits, each with a single Schmitt trigger input and a CMOS technology. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers an output current of 8mA. Packaged in a 14-pin SOIC (PDSO14) surface mount configuration, this component boasts a propagation delay of 8ns and a turn-on delay time of 9ns. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74AHCT14DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.