
Hex Schmitt-Trigger Inverters, featuring 6 independent inverter gates with Schmitt-trigger inputs for enhanced noise immunity. Operating from a 4.5V to 5.5V supply range with a nominal 5V, this CMOS logic IC offers a propagation delay of 8ns. The component supports surface mounting within a 14-SOIC package, with a temperature range of -40°C to 85°C. It provides 8mA of output current at both low and high levels and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHCT14DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT14DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT14DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
