
Hex Schmitt-Trigger Inverters, a CMOS logic IC, offers 6 independent inverter circuits with Schmitt-trigger input for enhanced noise immunity. Operating from a 4.5V to 5.5V supply, this surface-mount component features a 9ns propagation delay and a low quiescent current of 2uA. Designed for a temperature range of -40°C to 85°C, it provides 8mA of low-level output current and -8mA of high-level output current. Packaged in a 14-TVSOP, this lead-free and RoHS-compliant device is ideal for digital signal conditioning applications.
Sign in to ask questions about the Texas Instruments SN74AHCT14DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT14DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT14DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
