
Hex Schmitt-Trigger Inverters, CMOS technology, operating from 4.5V to 5.5V with a typical 5V supply. Features six independent inverter circuits, each with a single Schmitt-trigger input, providing buffer and inverter logic functions. Offers a propagation delay of 8ns and turn-on delay time of 9ns. Designed for surface mounting in a TFSOP package, with a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free, with a low quiescent current of 2uA.
Sign in to ask questions about the Texas Instruments SN74AHCT14DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT14DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT14DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
