
CMOS logic inverter IC featuring six independent Schmitt-trigger input inverting gates. Operates with a supply voltage range of 4.5V to 5.5V, supporting a nominal 5V operation. Offers a propagation delay of 9ns and a turn-on delay time of 12ns. Designed for surface mounting in a 14-SOIC package, with a maximum operating temperature of 85°C and a minimum of -40°C. Provides 8mA low-level and -8mA high-level output current, with a total output current capability of 25mA.
Sign in to ask questions about the Texas Instruments SN74AHCT14DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHCT14DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT14DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
